007386 | Steinel

Hot-air blower, +80 to +650 °C, 150 to 500 l/min, linear control, Steinel HG 2320 E, 007386

Order No.: 08L176
EAN: 4007841007386
MPN:
007386
HG 2320 E
007386 Steinel Heat Guns
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
HOT AIR TOOL HG 2320 E
HOT AIR TOOL HG 2320 E
Order No.: 13L1507
Manufacturer: Steinel
per pc. 166.481 € *

Hot-air blower Steinel HG 2320 E

With temperature and residual heat displays, 4 memory programs, LOC function, soft grip, well balanced, 1-hand operation, brush motor, ceramic heating and holder for optional temperature scanner HL SCAN.

Temperatures: +80 to +650 °C, linear control.

Air flow rate: 150 to 500 l/min, linear variable

Mains connection: 220 to 230 V, 50/60 Hz

Power: 2300 W

Power cable: 3,0 m

Motor useful life: 1000 h

Dimensions: 253 x 86.5 x 200 mm

Weight: 960 g

Technical specifications
min. operating temperature 80 °C
max. operating temperature 650 °C
Power 2300 W
Air flow rate 500 l/min
Logistics
Country of origin RO
Customs tariff number 84672985
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement
HG 2320 E Steinel Heat Guns
Image may differ

Order No.:

 13L1507

Manufacturer SKU:

 HG 2320 E

 

Available: 1 pcs. Leadtime: On Request **
166.48 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.481 €
3 pcs.
149.821 €