351601 | Steinel

HG 2520 E KF, Heißluftgebläse

Order No.: 08L1800
EAN: 4099891387174
MPN:
351601
HEISSLUFTGEBLAESE HG 2520 E KF
351601 Steinel Heat Guns Image 1
351601 Steinel Heat Guns Image 2
351601 Steinel Heat Guns Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
HOT AIR TOOL HG 2520 E SUITCASE
HOT AIR TOOL HG 2520 E SUITCASE
Order No.: 13L1505
Manufacturer: Steinel
per pc. 474.81 € *

Hot-air blower, type Steinel HG 2520 E KF

With electronic control, powerful, suitable for use on building sites, with display in the field of vision, ergonomic handle, residual heat indication, 4 memory programs, plug-in ceramic heating, brushless motor, simple power cable replacement, LOC function, separate control of the temperature and air flow rate.

Power connection: 220 - 230 V, 50/60 Hz

Power: 2300 W

Operating temperatures: +50 to +700 °C

Temperature setting: in 10 °C steps via joystick

Air flow rate: 150 to 500 l/min

Air pressure: 4000 Pa, with linear control

Motor useful life: 10000 h

Safety class: II

Dimensions: 282,5 x 95,5 x 207 mm

Weight: 840 g

Optional accessory: temperature scanner HG Scan Pro

Technical specifications
min. operating temperature 50 °C
max. operating temperature 700 °C
Power 2300 W
Air flow rate 500 l/min
Logistics
Country of origin RO
Customs tariff number 84672985
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Replacement

Order No.:

 13L1505

Manufacturer SKU:

 HG 2520 E

 

Available: 0 pcs. Leadtime: 1 Week **
474.81 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
474.81 €