HG 2120 E | Steinel

HOT AIR TOOL HG 2120 E

Order No.: 13L1509
EAN: 4007841351403
MPN:
HG 2120 E
351403
Steinel
HG 2120 E Steinel Heat Guns Image 1
HG 2120 E Steinel Heat Guns Image 2
HG 2120 E Steinel Heat Guns Image 3
HG 2120 E Steinel Heat Guns Image 4
Image may differ

Abgekündigt

Unit Price (€ / pc.)
83.2405 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
83.24 € *
Price list
Quantity
Price per unit*
1 pcs.
83.2405 €
3 pcs.
79.1350 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hot air tool, HG 2120 E, Steinel

Electronically controlled hot air tool HG 2120 E. 2200 W, infinitely adjustable temperature from 80 – 630 °C, airflow rate adjustable from 150 – 500 l/min in 3 stages.

Technical specifications
Leistung 2200 W
max. Temperatur 630 °C
min. Temperatur 80 °C
Luftfördermenge 500 l/min
Logistics
Ursprungsland RO
Zolltarifnummer 84198998
Compliance
RoHS konform Yes
SVHC frei Yes