HG 2320 E ESD | Steinel
HOT AIR TOOL HG 2320 E ESD
Order No.: 13L1513
EAN: 4007841020811
MPN:
HG 2320 E ESD
020811
Unit Price (€ / pc.)
267.5477 € *
Available: 1 pcs.
Leadtime: 1 Week **
Hot air tool, HG 2320 E ESD, Steinel
Precision digital control. Electronically controlled HG 2320 E hot air tool. 2300 W, digital temperature setting by joystick from 80 – 650 °C, temperature indicated in 10 °C steps on LCD display. Airflow regulation in 2 stages of 150 and 500 l/min.
Technical specifications
Power | 2300 W | |
max. operating temperature | 650 °C | |
min. operating temperature | 80 °C | |
Air flow rate | 500 l/min |
Download
Logistics
Country of origin | RO |
Customs tariff number | 84198998 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |