HG 2420 E | Steinel
HOT AIR TOOL HG 2420 E SUITCASE
Order No.: 13L1503
EAN: 4007841008284
MPN:
HG 2420 E
008284
Unit Price (€ / pc.)
189.21 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hot air tool, HG 2420 E, Steinel
Reliability for all demands. Electronically controlled HG 2420 E hot air tool. 2200 W, infinitely variable temperature setting from 80 – 650 °C in 9 steps by thumbwheel. Airflow regulation in 2 stages from 150l/min to 400l/min. Suitable for construction site use, integrated fine dust filter. Outlet nozzle suitable for screw-on Professional nozzles.
Technical specifications
Power | 2200 W | |
max. operating temperature | 650 °C | |
min. operating temperature | 80 °C | |
Air flow rate | 400 l/min |
Download
Logistics
Country of origin | RO |
Customs tariff number | 84198998 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |