HG 2620 E FALTSCHACHTEL | Steinel
HOT AIR TOOL HG 2620 E
Order No.: 13L1500
EAN: 4007841008338
MPN:
HG 2620 E FALTSCHACHTEL
008338
Abgekündigt
Unit Price (€ / pc.)
415.31 € *
Available: 3 pcs.
Leadtime: On Request **
Hot air blower, HG 2620 E, Steinel
Hot air tool HG 2620 E. 2300 W, digital temperature adjustment by joystick from 50 – 700 °C. Airflow control from 150 – 500 l/min. Features LCD display and residual heat indicator. Brushless motor, integrated fine dust filter, suitable for use on construction sites.
Technical specifications
min. operating temperature | 50 °C | |
max. operating temperature | 700 °C | |
Power | 2300 W | |
Air flow rate | 500 l/min |
Download
Logistics
Country of origin | RO |
Customs tariff number | 84198998 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |