HG 2620 E KOFFER | Steinel
HOT AIR TOOL HG 2620 E SUITCASE
Order No.: 13L1501
EAN: 4007841351809
MPN:
HG 2620 E KOFFER
351809
Unit Price (€ / pc.)
498.8361 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hot air tool, HG 2620 E KOFFER, Steinel
The flagship. Hot air tool HG 2620 E. 2300 W, digital temperature adjustment by joystick from 50 – 700 °C. Airflow control from 150 – 500 l/min. Features LCD display and residual heat indicator. Brushless motor, integrated fine dust filter, suitable for use on construction sites.
Technical specifications
Power | 2300 W | |
max. operating temperature | 700 °C | |
min. operating temperature | 50 °C | |
Air flow rate | 500 l/min |
Download
Logistics
Country of origin | RO |
Customs tariff number | 84198998 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |