HL STICK | Steinel

HOT AIR TOOL HL STICK

Order No.: 13L1515
EAN: 4007841004019
MPN:
HL STICK
004019
HL STICK Steinel Heat Guns
Image may differ

Abgekündigt

Unit Price (€ / pc.)
69.615 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
69.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.615 €

Hot air gun, HL STICK, Steinel

Hands free. Compact hot air gun HL Stick for heating with pinpoint precision, ideal for craft and model-making. Practical, easy to grip and lightweight, hand-held and self-resting tool in one, sensational standing stability, with integrated LED work light, includes 4 attachment nozzles.

Technical specifications
min. operating temperature 400 °C
max. operating temperature 500 °C
Power 350 W
Air flow rate 500 l/min
Logistics
Country of origin MD
Customs tariff number 84198998
Compliance
RoHS conform Yes
SVHC free Yes