014919 | Steinel
Steinel temperature probe, 014919, HL SCAN

Temperature sensors for hot-air blower, type Steinel HL SCAN.
For controlling the temperature directly on heat-sensitive workpieces, with visual and acoustic warning on overshoot or undershoot of the selected temperature range; Detection temperature: max. 300 °C. Ideal work distance: 15 cm. Temperature detection: LED light beam. Emission value settings: 0.85/0.9/0.95. Tolerance range settings: 2.5 /5.0/10 %. Dimensions: 51 x 44 x 146, 6 mm. Operation: 9.0 V-battery (included). Can be used for HL1920 E, HL 2020 E, HG 2120 E, and HG 2320 E.
Type: 014919, temperature sensor HL SCAN
Resolution | 10 °C | |
max. operating temperature | 300 °C | |
min. operating temperature | 0 °C | |
Product type | Temperaturfühler |
Country of origin | CN |
Customs tariff number | 90251900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |