LM239D (SMD) | STMicroelectronics

Quadruple voltage comparator, 4 channels, SOIC-14, LM239D (SMD)

Order No.: 41S1580
EAN: 4099879096326
MPN:
LM239D (SMD)
LM239D (SMD) STMicroelectronics A/D Converters
Image may differ
Unit Price (€ / pc.)
0.2547 € *
Available: 350 pcs.
Leadtime: On Request **
Total Price:
2.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.2547 €

Comparators, series LM.

Technical attributes (type, function, package, manufacturer): LM239D, quad, energy-efficient version, SO14, STMicroelectronics

Technical specifications
Enclosure SOIC-14
Assembly SMD
Number of channels 4
Input voltage 36 V
Version Vierfach-Spannungskomparator
Number of pins 14
min. operating temperature -25 °C
max. operating temperature 85 °C
Logistics
Country of origin MA
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes