LM2901DT | STMicroelectronics
Quadruple voltage comparator, 4 channels, SOIC-14, LM2901DT
Order No.: 41S5790
EAN: 4099879096395
MPN:
LM2901DT
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
ICs, series LM.
Technical attributes (type, function, package, manufacturer): LM2901D, Low Offset Voltage Quad Comparator, SO14, STMicroelectronics
Technical specifications
Enclosure | SOIC-14 | |
Assembly | SMD | |
Number of channels | 4 | |
Input voltage | 5 V | |
Version | Vierfach-Spannungskomparator | |
Number of pins | 14 | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Rolle mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |