LM339D | STMicroelectronics
Quadruple voltage comparator, 4 channels, SOIC-14, LM339D
Order No.: 41S3625
EAN: 4099879096340
MPN:
LM339D
Unit Price (€ / pc.)
0.4641 € *
Available: 363 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2761 €
2500 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Comparators, series LM.
Technical attributes (type, function, package, manufacturer): LM339D, quad, energy-efficient version, SO14, STMicroelectronics
Technical specifications
Enclosure | SOIC-14 | |
Assembly | SMD | |
Number of channels | 4 | |
Input voltage | 5 V | |
Version | Vierfach-Spannungskomparator | |
Number of pins | 14 | |
min. operating temperature | 0 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |