BD239C | STMicroelectronics
Bipolar junction transistor, NPN, 2 A, 115 V, THT, TO-220, BD239C
Unit Price (€ / pc.)
0.6307 € *
Available: 547 pcs.
Leadtime: On Request **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
25 pcs.
0.5117 €
100 pcs.
0.4284 €
250 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN power transistor, BD239C, STMicroelectronics
This transistor shows exceptional high gain performance coupled with very low saturation voltage. It is suitable for general purpose switching and amplifier applications.
Technical specifications
Version | NPN | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 100 V | |
max.voltage between collector and emitter Vceo | 115 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 2 A | |
Saturation voltage | 700 mV | |
Transit frequency fTmin | 3 MHz | |
Power dissipation | 30 W | |
Collector current | 2 A | |
Min DC gain | 15 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85412900 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |