BDX33C | STMicroelectronics

Bipolar junction transistor, NPN, 10 A, 100 V, THT, TO-220, BDX33C

Order No.: 15S5416
EAN: 4099879028600
MPN:
BDX33C
Series: BDX33
STMicroelectronics
BDX33C STMicroelectronics Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 10 pcs.
Available in 5 Days: 6,800 pcs.
Leadtime: 50 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
0.8211 €
100 pcs.
0.7021 €
500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, BDX33C, STMicroelectronics

This silicon epitaxial-base NPN power transistor is mounted in Jedec TO-220 plastic package. It is intented for use in power linear and switching applications.

Technical specifications
Ausführung NPN
Gehäuse TO-220
max. Temperatur 150 °C
max.Spannung zwischen Kollektor und Basis Vcbo 100 V
max.Spannung zwischen Kollektor und Emitter Vceo 100 V
min. Temperatur -65 °C
Montage THT
Nennstrom 10 A
Sättigungsspannung 2.5 V
Transitfrequenz fTmin 20 MHz
Verlustleistung VA (AC) 70 W
Kollektorstrom 10 A
Logistics
Ursprungsland KR
Zolltarifnummer 85412900
MSL MSL 1
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes