BUX87 | STMicroelectronics
Bipolar junction transistor, NPN, 500 mA, 450 V, THT, TO-126, BUX87
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
0.9163 €
100 pcs.
0.7973 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
High voltage transistor, BUX87, STMicroelectronics
The BUX87 high voltage NPN power transistor is designed for high switching speeds and high voltage withstand capability.
Features
- High DC current gain
- High voltage capability
Technical specifications
Version | NPN | |
Enclosure | TO-126 | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | 450 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated current | 500 mA | |
Saturation voltage | 800 mV | |
Transit frequency fTmin | 20 MHz | |
Power dissipation | 40 W | |
Collector current | 500 mA | |
Min DC gain | 12 mA |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |