MJD112T4 | STMicroelectronics

Bipolar junction transistor, NPN, 2 A, 100 V, SMD, TO-252, MJD112T4

Order No.: 63S4751
EAN: 4099879031631
MPN:
MJD112T4
MJD112T4 STMicroelectronics Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3332 €

Complementary transistor, MJD112T4, STMicroelectronics

This product is suitable for linear and switching industrial equipment.

Features

  • Good linearity
  • High frequency
  • Monolithic darlington configuration with integrated antiparallel collector-emitter diode
Technical specifications
Version NPN
Enclosure TO-252
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 100 V
max.voltage between collector and emitter Vceo 100 V
min. operating temperature -65 °C
Assembly SMD
Saturation voltage 2 V
Transit frequency fTmin 25 MHz
Power dissipation 20 W
Collector current 2 A
Min DC gain 1000 mA
Logistics
Customs tariff number 85412900
MSL MSL 1
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes