ULN2075B | STMicroelectronics

Bipolar junction transistor, NPN, 1.5 A, 80 V, THT, PDIP-16, ULN2075B

Order No.: 50S2436
EAN: 4099879031600
MPN:
ULN2075B
Series: ULN20
ULN2075B STMicroelectronics Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,701.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
3.4034 €

Darlington switch, ULN2075B, STMicroelectronics

Designed to interface logic to a wide variety of high current, high voltage loads, this device contains four NPN Darlington switches delivering up to 1.5 A with a specified minimum breakdown of 50 V and a sustaining voltage of 35 V measured at 100 mA.

Features

  • Minimum breakdown
  • Sustaining voltage
  • Isolated Darlington pinout
Technical specifications
Version NPN
Enclosure PDIP-16
max. operating temperature 150 °C
max.voltage between collector and emitter Vceo 80 V
min. operating temperature -55 °C
Assembly THT
Saturation voltage 1.3 V
Collector current 1.5 A
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes