ULN2802A | STMicroelectronics
Bipolar junction transistor, NPN, 500 mA, 50 V, THT, PDIP-18, ULN2802A
Unit Price (€ / pc.)
3.2487 € *
Available: 700 pcs.
Leadtime: On Request **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
20 pcs.
2.7608 €
100 pcs.
2.4990 €
260 pcs.
2.3681 €
1000 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Darlington transistor, ULN2802A, STMicroelectronics
The ULN2802A contains eight Darlington transistors with common emitters and integral suppression diodes for inductive loads.
Features
- Output can be paralleled
- Inputs pinned opposite outputs to simplify board layout
Technical specifications
Version | NPN | |
Enclosure | PDIP-18 | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | 50 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 500 mA | |
Saturation voltage | 1.3 V | |
Collector current | 500 mA | |
Min DC gain | 1000 mA |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Bar with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |