L296P | STMicroelectronics

Voltage regulators, 3.3 V, 5.1 V, 40 V

Order No.: 40S9728
EAN: 4099879089984
MPN:
L296P
L296P STMicroelectronics DC-DC Converter ICs
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
11.6501 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
10 pcs.
10.4720 €
50 pcs.
9.5200 €
150 pcs.
8.7227 €
500 pcs.
8.0682 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching regulator, L296P, STMicroelectronics

The L296P is a stepdown power switching regulator. It incudes external programmable limiting current. Efficient operation at switching frequencies up to 200 KHz allows a reduction in the size and cost of external filter components.

Features

  • Soft start function
  • Thermal shutdown
  • Very high efficiency
  • 0 to 100 % duty cycle range
  • Reset output
Technical specifications
Output voltage DC 5,1-40 V
Output current 4 A
Input voltage 46 V
Enclosure Multiwatt-15
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Logistics
Country of origin QU
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes