L4970A | STMicroelectronics
Voltage regulators, 3.1 V, 5.1 V, 40 V
Order No.: 41S1158
EAN: 4099879090096
MPN:
L4970A
Unit Price (€ / pc.)
11.0313 € *
Available: 1 pcs.
Leadtime: 7 Weeks **
Switching regulator, L4970A, STMicroelectronics
The L4970A is a stepdown monolithic power switching regulator. Realized with BCD mixed technology, the device uses a DMOS output transistor to obtain very high efficiency and very fast switching times.
Features
- Soft start function
- Thermal shutdown
- Very high efficiency
- 0 to 90 % duty cycle range
- Reset and power fail functions
Technical specifications
Ausgangsspannungsbereich | 5,1-40 V | |
Ausgangsstrom | 10 A | |
Eingangsspannung | 50 V | |
Gehäuse | Multiwatt-15 | |
max. Temperatur | 150 °C | |
min. Temperatur | -40 °C | |
Montage | THT |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85423390 |
MSL | MSL 1 |
Originalverpackung | Stange mit 25 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |