L5973D | STMicroelectronics
Voltage regulators, 2.5 V, 1.235 kV, 35 V
Order No.: 41S1066
EAN: 4099879090089
MPN:
L5973D
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Switching regulator, L5973D, STMicroelectronics
The L5973D is a step down monolithic power switching regulator with a minimum switch current limit of 2.5 A so it is able to deliver more than 2 A DC current to the load depending on the application conditions. The device uses an internal P-channel D-MOS transistor as switching element to minimize the size of the external components. An internal oscillator fixes the switching frequency at 250 kHz. Pulse by pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection.
Features
- Protection against feedback disconnection
- Thermal shutdown
- Low dropout operation: 100 % duty cycle
- Zero load current operation
- Adjustable soft-start time
Applications
- Consumer: STB, DVD, TV, VCR, car radio, LCD monitors
- Networking: XDSL, modems, DC-DC modules
- Computer: printers, audio/graphic cards, optical storage, hard disk drive
- Industrial: chargers, car battery, DC-DC converters
Technical specifications
Output current | 2.5 A | |
Input voltage | 36 V | |
Input voltage AC | 4,4-36 V | |
Enclosure | HSOP-8 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Stange mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |