VN340SP | STMicroelectronics
VN340SP, Quad Smart Power Solid State Relay, SO10, STMicroelectronics
Order No.: 50S2818
EAN: 4099879035615
MPN:
VN340SP
ICs series VN.
Type: VN340SP, Quad Smart Power Solid State Relay, SO10, STMicroelectronics
Technical specifications
Number of channels | 4 | |
Version | N channel | |
drain-source on resistance RDS (on) @ Tj = 25°C max | 200 mΩ | |
Enclosure | SOIC-10 | |
max. Voltage | 36 V | |
Max. current | 0.7 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |