L7805CP | STMicroelectronics

Voltage regulator, 5 VDC, 1.5 A, positive, TO-220, L7805CP

Order No.: 40S9759
EAN: 4099879097842
MPN:
L7805CP
L7805CP STMicroelectronics Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 64 pcs.
Leadtime: 11 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
25 pcs.
1.1662 €
100 pcs.
1.0829 €
250 pcs.
1.0115 €
1000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, L7805CP, STM

The L7805CP is a three-terminal positive regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. If adequate heat sink is provided, it can deliver over 1 A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

Features

  • Output current up to 1.5 A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Technical specifications
Assembly THT
Enclosure TO-220
Version fest
Number of Regulators 1
Input voltage AC 7-35 V
Output voltage DC 5 VDC
Output current 1.5 A
Polarity positiv
min. operating temperature 0 °C
max. operating temperature 125 °C
Logistics
Country of origin CN
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes