L78L15ACZ | STMicroelectronics
Voltage regulator, 15 VDC, 100 mA, positive, TO-92, L78L15ACZ
Order No.: 50S1400
EAN: 4099879101150
MPN:
L78L15ACZ
Unit Price (€ / pc.)
0.3070 € *
Available: 470 pcs.
Leadtime: 4 Weeks **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3070 €
50 pcs.
0.2202 €
250 pcs.
0.1833 €
1000 pcs.
0.1571 €
2500 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage regulator, L78L15ACZ, STM
The L78L15ACZ is a three-terminal positive regulator employ internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. This device used as zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
Features
- Output current up to 100 mA
- Short-circuit protection
- No external components are required
Technical specifications
Assembly | THT | |
Enclosure | TO-92 | |
Version | fest | |
Number of Regulators | 1 | |
Input voltage AC | 17-35 V | |
Output voltage DC | 15 VDC | |
Output current | 100 mA | |
Polarity | positiv | |
min. operating temperature | 0 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bulk mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |