L78M15CV | STMicroelectronics

Voltage regulator, 15 VDC, 500 mA, positive, TO-220, L78M15CV

Order No.: 50S1424
EAN: 4099879101181
MPN:
L78M15CV
L78M15CV STMicroelectronics Linear Voltage Regulators (LDOs)
Image may differ

No longer in assortment

Unit Price (€ / pc.)
0.3808 € *
Available: 165 pcs.
Total Price:
0.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.3808 €

Voltage regulator, L78M15CV, STM

The L78M15CV is a three-terminal positive regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. If adequate heat sink is provided, it can deliver over 0.5 A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

Features

  • Output current to 0.5 A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220
Version fixed
Number of Regulators 1
Input voltage AC 17-35 V
Output voltage DC 15 VDC
Output current 500 mA
Polarity positive
min. operating temperature 0 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes