L78S10CV | STMicroelectronics

Voltage regulator, 10 VDC, 2 A, positive, TO-220, L78S10CV

Order No.: 50S1432
EAN: 4099879101228
MPN:
L78S10CV
STMicroelectronics
L78S10CV STMicroelectronics Linear Voltage Regulators (LDOs)
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
0.5593 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5593 €

Voltage regulator, L78S10CV, STM

The L78S10CV is a three-terminal positive regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. If adequate heat sink is provided, it can deliver over 2 A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

Features

  • Output current up to 2 A
  • Thermal protection
  • Short circuit protection
  • Output transition SOA protection
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 10 VDC
Output current 2 A
Input voltage AC 13-35 V
Enclosure TO-220
max. operating temperature 150 °C
min. operating temperature 0 °C
Assembly THT
Polarity positive
Logistics
Country of origin QU
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes