L78S18CV | STMicroelectronics

Voltage regulator, 18 VDC, 2 A, positive, TO-220, L78S18CV

Order No.: 50S1435
EAN: 4099879101259
MPN:
L78S18CV
L78S18CV STMicroelectronics Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.0829 €
100 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, L78S18CV, STM

The L78S18CV is a three-terminal positive regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. If adequate heat sink is provided, it can deliver over 2 A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

Features

  • Output transition SOA protection
  • Thermal protection
  • Short circuit protection
  • Output current up to 2 A
Technical specifications
Assembly THT
Enclosure TO-220
Version fest
Number of Regulators 1
Input voltage AC 21-35 V
Output voltage DC 18 VDC
Output current 2 A
Polarity positiv
min. operating temperature 0 °C
max. operating temperature 150 °C
Logistics
Country of origin QU
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes