L78S24CV | STMicroelectronics

Voltage regulator, 24 VDC, 2 A, positive, TO-220, L78S24CV

Order No.: 50S1436
EAN: 4099879101266
MPN:
L78S24CV
L78S24CV STMicroelectronics Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 129 pcs.
Leadtime: 3 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.1305 €
100 pcs.
0.9520 €
250 pcs.
0.8211 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, L78S24CV, STM

The L78S24CV is a three-terminal positive regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. If adequate heat sink is provided, it can deliver over 2 A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

Features

  • Output current up to 2 A
  • Thermal protection
  • Short circuit protection
  • Output transition SOA protection
Technical specifications
Assembly THT
Enclosure TO-220
Version fest
Number of Regulators 1
Input voltage AC 27-40 V
Output voltage DC 24 VDC
Output current 2 A
Polarity positiv
min. operating temperature 0 °C
max. operating temperature 150 °C
Logistics
Country of origin QU
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes