L78S75CV | STMicroelectronics

Voltage regulator, 7.5 VDC, 2 A, positive, TO-220, L78S75CV

Order No.: 50S1437
EAN: 4099879101273
MPN:
L78S75CV
L78S75CV STMicroelectronics Linear Voltage Regulators (LDOs)
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
0.4284 € *
Available: 147 pcs.
Leadtime: On Request **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4284 €

Voltage regulator, L78S75CV, STM

The L78S75CV is a three-terminal positive regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. If adequate heat sink is provided, it can deliver over 2 A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

Features

  • Output current up to 2 A
  • Thermal protection
  • Short circuit protection
  • Output transition SOA protection
Technical specifications
Assembly THT
Enclosure TO-220
Version fest
Number of Regulators 1
Input voltage AC 10,5-35 V
Output voltage DC 7,5 VDC
Output current 2 A
Polarity positiv
min. operating temperature 0 °C
max. operating temperature 150 °C
Logistics
Country of origin CN
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes