L7908CV | STMicroelectronics

Voltage regulator, -8 VDC, 1.5 A, negative, TO-220, L7908CV

Order No.: 50S1900
EAN: 4099879101334
MPN:
L7908CV
STMicroelectronics
L7908CV STMicroelectronics Linear Voltage Regulators (LDOs)
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.4522 €

Voltage regulator, L7908CV, STM

The L7908CV is a three-terminal negative regulator. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. If adequate heat sink is provided, it can deliver over 1.5 A output current. Although it is designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.

Features

  • Output current up to 1.5 A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Technical specifications
Anzahl der Regler 1
Ausführung fest
Ausgangsspannungsbereich -8 VDC
Ausgangsstrom 1.5 A
Eingangsspannungsbereich -10,5 bis -35 V
Gehäuse TO-220
max. Temperatur 150 °C
min. Temperatur 0 °C
Montage THT
Polarität negativ
Logistics
Ursprungsland QU
Zolltarifnummer 85423390
MSL MSL 1
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes