M41T56M6 | STMicroelectronics

NVRAM 64 kbit, SOIC-8, M41T56M6

Order No.: 64S2023
EAN: 4099879151070
MPN:
M41T56M6
M41T56M6 STMicroelectronics Memory ICs
Image may differ
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
654.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.2618 €

Static CMOS RAM.

Technical attributes (type, package, manufacturer): M41T56, SO8

Technical specifications
Enclosure SOIC-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 4,5-5,5 V
Memory size 64 kbit
Technology NVRAM
Logistics
Country of origin QU
Customs tariff number 85423990
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes