STM32F030C6 | STMicroelectronics
ARM Cortex M0 microcontroller, 32 bit, 48 MHz, LQFP-48, STM32F030C6
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: On Request **
ARM Cortex M0 microcontroller, STM32F030C6, STMicroelectronics
The STM32F030C6 microcontroller incorporates the high-performance ARM Cortex-M0 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and up to 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It is suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
Features
- Reset and power management
- Clock management
- 5-channel DMA controller
- Serial wire debug (SWD)
Technical specifications
Number of I/Os | 39 | |
Number of pins | 48 | |
Version | Flash | |
Enclosure | LQFP-48 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM Cortex M0 | |
Data RAM Size | 4 KB | |
Voltage | 1,8-3,6 V | |
Memory size | 32 KB | |
Clock frequency | 48 MHz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |