STM32F030CCT6TR | STMicroelectronics
ARM Cortex M0 microcontroller, 32 bit, 40 MHz, LQFP-48, STM32F030CCT6TR
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.03 € *
Price list
Quantity
Price per unit*
10 pcs.
3.4034 €
100 pcs.
2.4633 €
500 pcs.
2.2729 €
1000 pcs.
2.0825 €
2400 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
ARM Cortex M0 microcontroller, STM32F030CCT6TR, STMicroelectronics
The STM32F030CCT6TR microcontroller incorporates the high-performance ARM Cortex-M0 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and up to 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It is suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.
Features
- Reset and power management
- Clock management
- 5-channel DMA controller
- Serial wire debug (SWD)
Technical specifications
Number of I/Os | 37 | |
Number of pins | 48 | |
Version | Flash | |
Enclosure | LQFP-48 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM Cortex M0 | |
Data RAM Size | 32 KB | |
Voltage | 2,4-3,6 V | |
Memory size | 256 KB | |
Clock frequency | 40 MHz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Rolle mit 2.400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |