STM32F030F4P6 | STMicroelectronics

ARM Cortex M0 microcontroller, 32 bit, 48 MHz, TSSOP-20, STM32F030F4P6

Order No.: 51S2378
EAN: 4099879106445
MPN:
STM32F030F4P6
Series: STM32F030
STMicroelectronics
STM32F030F4P6 STMicroelectronics Microcontrollers
Image may differ
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Available in 5 Days: 4,301 pcs.
Leadtime: 4 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0829 €
50 pcs.
1.0115 €
100 pcs.
0.9639 €
250 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

ARM Cortex M0 microcontroller, STM32F030F4P6, STMicroelectronics

The STM32F030F4P6 microcontroller incorporates the high-performance ARM Cortex-M0 32-bit RISC core operating at a 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and up to 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. It is suitable for a wide range of applications such as application control and user interfaces, handheld equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms, and HVACs.

Features

  • Reset and power management
  • Clock management
  • 5-channel DMA controller
  • Serial wire debug (SWD)
Technical specifications
Anzahl der I/Os 15
Anzahl der Pins 20
Ausführung Flash
Gehäuse TSSOP-20
Kerngröße 32 bit
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Prozessorkern ARM Cortex M0
RAM-Größe 4 KB
Spannung 2,4-3,6 V
Speichergröße 16 KB
Taktfrequenz 48 MHz
Logistics
Ursprungsland CN
Zolltarifnummer 85423190
MSL MSL 1
Originalverpackung Stange mit 74 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes