STM32F030K6T6 | STMicroelectronics

ARM Cortex M0 microcontroller, 32 bit, 48 MHz, LQFP-32, STM32F030K6T6

Order No.: 51S2325
EAN: 4099879106148
MPN:
STM32F030K6T6
Series: STM32F030
STM32F030K6T6 STMicroelectronics Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Available in 5 Days: 3,135 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
25 pcs.
1.3090 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Microcontroller, STM32F030K6T6, STMicroelectronics

STMicroelectronics ARM Cortex-M0-based STM32F0 series microcontroller incudes the entry level ARM Cortex™ M0 32-bit RISC core. The STM32F030 Value line provides high-speed embedded memory with a range of enhanced peripherals and I/Os. There are communication interfaces such as I2C, SPIs, and USARTs, plus 12-bit ADC, 16-bit timers and an advanced-control PWM timer

ST’s STM32F0 MCUs advanced architecture combined with the STM32 platform allows the design of low power applications which are offered in different package types. The ARM Cortex™-M0 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.

The STM32F030 ARM processor microcontroller (MCU) is suitable for a broad range of applications which include application control and user interface, handheld equipment, A/V receivers, PC peripherals, gaming platforms, consumer appliances, printers, alarm systems and HVACs.

Technical specifications
Filter Property Value
Enclosure LQFP-32
Assembly SMD
Version flash
Processor core ARM Cortex M0
Core Size 32 bit
Clock frequency 48 MHz
Number of I/Os 26
Memory size 32 KB
Data RAM Size 4 KB
Voltage 2.4-3.6 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin CN
Original Packaging Tray with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes