STM32F103RBT6 | STMicroelectronics

ARM Cortex M3 microcontroller, 32 bit, 72 MHz, LQFP-64, STM32F103RBT6

Order No.: 51S2364
EAN: 4099879106360
MPN:
STM32F103RBT6
Series: STM32F103
STMicroelectronics
STM32F103RBT6 STMicroelectronics Microcontrollers
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Available in 5 Days: 3,444 pcs.
Leadtime: 4 Weeks **
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
3.7009 €
25 pcs.
3.1654 €
50 pcs.
2.7489 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale

Microcontroller, STM32F103RBT6, STMicroelectronics

STMicroelectronics devices STM32F103 Cortex-M3 core with 72 MHz CPU speed and up to 1 MB of Flash. Comprising of motor control peripherals plus CAN and USB full speed interfaces. The STM32 series ARM Cortex-M3 32 bit Flash microcontroller operates low power, low voltage and combines great performance with real time capabilities. In a range of package types available for your embedded application. The MCU architecture has an easy to use STM32 platform and will work in applications including motor drives; PC and gaming; HVAC and Industrial applications.

Technical specifications
Number of I/Os 51
Number of pins 64
Version flash
Enclosure LQFP-64
Core Size 32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M3
Data RAM Size 20 KB
Voltage 2-3.6 V
Memory size 128 KB
Clock frequency 72 MHz
Logistics
Country of origin CN
Customs tariff number 85423390
MSL MSL 3
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes