STM32F103VBT6 | STMicroelectronics

ARM Cortex M3 microcontroller, 32 bit, 72 MHz, LQFP-100, STM32F103VBT6

Order No.: 51S2355
EAN: 4099879106285
MPN:
STM32F103VBT6
Series: STM32F103
STMicroelectronics
STM32F103VBT6 STMicroelectronics Microcontrollers
Image may differ
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Available in 5 Days: 429 pcs.
Leadtime: 4 Weeks **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
10 pcs.
4.1412 €
50 pcs.
3.9151 €
100 pcs.
3.7009 €
250 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

ARM Cortex M3 microcontroller, STM32F103VBT6, STMicroelectronics

The STM32F103VBT6 incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 20 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features

  • Low-power
  • Debug mode
  • Clock, reset and supply management

Applications

  • Motor drive and application control
  • Medical and handheld equipment
  • PC peripherals gaming and GPS platforms
  • Industrial applications: PLC, inverters, printers, and scanners
  • Alarm systems, video intercom, and HVAC
Technical specifications
Anzahl der I/Os 80
Anzahl der Pins 100
Ausführung Flash
Gehäuse LQFP-100
Kerngröße 32 bit
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Prozessorkern ARM Cortex M3
RAM-Größe 20 KB
Spannung 2-3,6 V
Speichergröße 128 KB
Taktfrequenz 72 MHz
Logistics
Ursprungsland MY
Zolltarifnummer 85423190
MSL MSL 3
Originalverpackung Tray mit 90 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes