STM32F103VCT6TR | STMicroelectronics

ARM Cortex M3 microcontroller, 32 bit, 72 MHz, LQFP-100, STM32F103VCT6TR

Order No.: 51S2354
EAN: 4099879106278
MPN:
STM32F103VCT6TR
Series: STM32F103
STMicroelectronics
STM32F103VCT6TR STMicroelectronics Microcontrollers
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
5.3431 €

ARM Cortex M3 microcontroller, STM32F103VCT6TR, STMicroelectronics

The STM32F103VCT6TR incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 512 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features

  • Low-power
  • Debug mode
  • Clock, reset and supply management

Applications

  • Motor drive and application control
  • Medical and handheld equipment
  • PC peripherals gaming and GPS platforms
  • Industrial applications: PLC, inverters, printers, and scanners
  • Alarm systems, video intercom, and HVAC
Technical specifications
Anzahl der I/Os 80
Anzahl der Pins 100
Ausführung Flash
Gehäuse LQFP-100
Kerngröße 32 bit
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Prozessorkern ARM Cortex M3
RAM-Größe 48 KB
Spannung 2-3,6 V
Speichergröße 256 KB
Taktfrequenz 72 MHz
Logistics
Ursprungsland MY
Zolltarifnummer 85423190
MSL MSL 3
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes