STM32F103VDT6 | STMicroelectronics
ARM Cortex M3 microcontroller, 32 bit, 36 MHz, LQFP-100, STM32F103VDT6
Unit Price (€ / pc.)
9.4010 € *
Available: 0 pcs.
Available in 5 Days: 690 pcs.
Leadtime: 52 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
8.7108 €
50 pcs.
8.2110 €
100 pcs.
7.7469 €
250 pcs.
7.3780 €
*incl. VAT plus shipping costs
**Subject to prior sale
ARM Cortex M3 microcontroller, STM32F103VDT6, STMicroelectronics
The STM32F103VDT6 incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 512 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
Features
- Low-power
- Debug mode
- Clock, reset and supply management
Applications
- Motor drive and application control
- Medical and handheld equipment
- PC peripherals gaming and GPS platforms
- Industrial applications: PLC, inverters, printers, and scanners
- Alarm systems, video intercom, and HVAC
Technical specifications
Anzahl der I/Os | 80 | |
Anzahl der Pins | 100 | |
Ausführung | Flash | |
Gehäuse | LQFP-100 | |
Kerngröße | 32 bit | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Prozessorkern | ARM Cortex M3 | |
RAM-Größe | 16 KB | |
Spannung | 2-3,6 V | |
Speichergröße | 384 KB | |
Taktfrequenz | 36 MHz |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85423190 |
MSL | MSL 3 |
Originalverpackung | Tray mit 90 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |