STM32F105R8T6 | STMicroelectronics
ARM Cortex M4 microcontroller, 32 bit, 72 MHz, LQFP-64, STM32F105R8T6
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Available in 5 Days: 605 pcs.
Leadtime: 52 Weeks **
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
10 pcs.
7.3661 €
50 pcs.
6.9496 €
100 pcs.
6.5569 €
250 pcs.
6.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale
ARM Cortex M4 microcontroller, STM32F105R8T6, STMicroelectronics
The STM32F105R8T6 incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories ((Flash memory up to 256 Kbytes and SRAM 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
Features
- Low-power
- Debug mode
- Clock, reset and supply management
Applications
- Motor drive and application control
- Medical and handheld equipment
- Industrial applications: PLC, inverters, printers, and scanners
- Alarm systems, video intercom
- HVAC and home audio equipment
Technical specifications
Anzahl der I/Os | 51 | |
Anzahl der Pins | 64 | |
Ausführung | Flash | |
Gehäuse | LQFP-64 | |
Kerngröße | 32 bit | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Montage | SMD | |
Prozessorkern | ARM Cortex M4 | |
RAM-Größe | 64 KB | |
Spannung | 2-3,6 V | |
Speichergröße | 64 KB | |
Taktfrequenz | 72 MHz |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85423190 |
MSL | MSL 3 |
Originalverpackung | Tray mit 160 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |