STM32F105RBT6 | STMicroelectronics

ARM Cortex M3 microcontroller, 32 bit, 72 MHz, LQFP-64, STM32F105RBT6

Order No.: 51S2350
EAN: 4099879106230
MPN:
STM32F105RBT6
Series: STM32F105
STMicroelectronics
STM32F105RBT6 STMicroelectronics Microcontrollers
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Available in 5 Days: 1,608 pcs.
Leadtime: 52 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.3316 €
50 pcs.
4.0817 €
100 pcs.
3.8556 €
250 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale

ARM Cortex M3 microcontroller, STM32F105RBT6, STMicroelectronics

The STM32F105RBT6 incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories ((Flash memory up to 256 Kbytes and SRAM 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features

  • Low-power
  • Debug mode
  • Clock, reset and supply management

Applications

  • Motor drive and application control
  • Medical and handheld equipment
  • Industrial applications: PLC, inverters, printers, and scanners
  • Alarm systems, video intercom
  • HVAC and home audio equipment
Technical specifications
Anzahl der I/Os 51
Anzahl der Pins 64
Ausführung Flash
Gehäuse LQFP-64
Kerngröße 32 bit
max. Temperatur 85 °C
min. Temperatur -40 °C
Montage SMD
Prozessorkern ARM Cortex M3
RAM-Größe 64 KB
Spannung 2-3,6 V
Speichergröße 128 KB
Taktfrequenz 72 MHz
Logistics
Ursprungsland MY
Zolltarifnummer 85423190
MSL MSL 3
Originalverpackung Tray mit 160 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes