STM32F105VCT6 | STMicroelectronics

ARM Cortex M3 microcontroller, 32 bit, 72 MHz, LQFP-100, STM32F105VCT6

Order No.: 51S2368
EAN: 4099879106377
MPN:
STM32F105VCT6
STM32F105VCT6 STMicroelectronics Microcontrollers
Image may differ
Unit Price (€ / pc.)
5.0694 € *
Available: 0 pcs.
Available in 5 Days: 5,494 pcs.
Leadtime: 4 Weeks **
Total Price:
5.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0694 €

Microcontroller, STM32F105VCT6, STMicroelectronics

The STM32F105VCT6 is a connectivity line 32bit Microcontroller Unit offers two 12bit ADCs, four general-purpose 16bit timers plus a PWM timer and as well as standard and advanced communication interfaces up to two I²Cs, three SPIs and two I2Ss, five USARTs, an USB OTG FS and two CANs. It incorporates the high-performance ARM® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features

  • POR, PDR and programmable voltage detector
  • Low power - Sleep, stop and standby modes, VBAT supply for RTC and backup registers
  • Clock, reset and supply management
  • 12-channel DMA controller
  • Debug mode - Serial wire debug (SWD) and JTAG interfaces
  • 2 x Watchdog timers
Technical specifications
Number of I/Os 80
Number of pins 100
Version Flash
Enclosure LQFP-100
Core Size 32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M3
Data RAM Size 64 KB
Voltage 2-3,6 V
Memory size 256 KB
Clock frequency 72 MHz
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 3
Original Packaging Tray mit 90 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes