STM32F407IGT6 | STMicroelectronics
ARM Cortex M4 microcontroller, 32 bit, 168 MHz, LQFP-176, STM32F407IGT6
Unit Price (€ / pc.)
19.3375 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.34 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3375 €
10 pcs.
17.0170 €
40 pcs.
16.0888 €
160 pcs.
15.1606 €
640 pcs.
14.2324 €
*incl. VAT plus shipping costs
**Subject to prior sale
ARM Cortex M4 microcontroller, STM32F407IGT6, STMicroelectronics
The STM32F407IGT6 is based on the high-performance ARM Cortex-M4 32-bit RISC core with FPU operating at a frequency of up to 168 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM singleprecision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.
Features
- Low-power
- Debug mode
- Clock, reset and supply management
- Advanced connectivity
Applications
- Motor drive and application control
- Medical equipment
- Industrial applications: PLC, inverters, circuit breakers
- Printers, and scanners
- Alarm systems, video intercom, and HVAC
- Home audio appliances
Technical specifications
Number of I/Os | 140 | |
Number of pins | 176 | |
Version | Flash | |
Enclosure | LQFP-176 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM Cortex M4 | |
Data RAM Size | 192 KB | |
Voltage | 1,8-3,6 V | |
Memory size | 1024 KB | |
Clock frequency | 168 MHz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |