STM32F407VET6 | STMicroelectronics
ARM Cortex M4 microcontroller, 32 bit, 168 MHz, LQFP-100, STM32F407VET6
High-performance foundation line, STM32F407VET6, STMicroelectronics
The STM32F407VET6 is a high performance foundation line, ARM Cortex-M4 32bit microcontroller in 100 pin LQFP package. This microcontroller incorporates 32bit RISC core operating at a frequency of up to 168MHz. The Cortex-M4 core features floating point unit (FPU) single precision which supports all ARM single precision data processing instructions and data types. It also implements a full set of DSP instructions and memory protection unit (MPU) which enhances application security.
The STM32F407VET6 incorporates high speed embedded memories, extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and 32bit multi AHB bus matrix. This MCU features 12bit ADCs, DACs, low power RTC, general purpose 16bit timers including PWM timers, general purpose 32bit timers, standard and advanced communication interfaces. A comprehensive set of power saving mode allows the design of low power applications.
Features
- Three 12 bit, 2.4 MSPS A/D converters and two 12 bit D/A converters
- 82 I/O ports
- Ambient temperatures range from -40°C to 85°C
Number of I/Os | 82 | |
Number of pins | 100 | |
Version | flash | |
Enclosure | LQFP-100 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM Cortex M4 | |
Data RAM Size | 192 KB | |
Voltage | 1.8-3.6 V | |
Memory size | 512 KB | |
Clock frequency | 168 MHz |
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Tray with 90 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |