STM32L053R6 | STMicroelectronics

ARM Cortex M0 microcontroller, 32 bit, 32 MHz, LQFP-64, STM32L053R6

Order No.: 51S2396
EAN: 4099879106506
MPN:
STM32L053R6
Series: STM32L05
STM32L053R6 STMicroelectronics Microcontrollers
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11,606.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3840 pcs.
3.0226 €

ARM Cortex M0 microcontroller, STM32L053R6, STMicroelectronics

The ultra-low power STM32L053R6 microcontroller incorporates the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance ARM Cortex- M0+ 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories (up to 64 Kbytes of Flash program memory, 2 Kbytes of data EEPROM and 8 Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. This device provide high power efficiency for a wide range of performance.

Features

  • Ultra-low-power platform
  • Reset and supply management
  • Pre-programmed bootloader
Technical specifications
Number of I/Os 51
Number of pins 64
Version Flash
Enclosure LQFP-64
Core Size 32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM Cortex M0
Data RAM Size 8 KB
Voltage 1,65-3,6 V
Memory size 32 KB
Clock frequency 32 MHz
Logistics
Country of origin CN
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray mit 160 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes