STM32L151CCT6 | STMicroelectronics
ARM Cortex M3 microcontroller, 32 bit, 32 MHz, LQFP-48, STM32L151CCT6
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: On Request **
ARM Cortex M3 microcontroller, STM32L151CCT6, STMicroelectronics
The ultra-low power STM32L151CCT6 microcontroller incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex-M3 32-bit RISC core operating at a frequency of 32 MHz (33.3 DMIPS), a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 256 Kbytes and RAM up to 32 Kbytes) and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
Features
- Ultra-low-power platform
- Reset and supply management
- Pre-programmed bootloader
Technical specifications
Number of I/Os | 37 | |
Number of pins | 48 | |
Version | Flash | |
Enclosure | LQFP-48 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM Cortex M3 | |
Data RAM Size | 32 KB | |
Voltage | 1,8-3,6 V | |
Memory size | 256 KB | |
Clock frequency | 32 MHz |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |