STP36NF06L | STMicroelectronics
STMicroelectronics N channel automotive grade power MOSFET, 60 V, 30 A, TO-220, STP36NF06L
Power MOSFET, STP36NF06L, STMicroelectronics
The STP36NF06L is a 60V N-channel Power MOSFET developed using unique "single feature size"™ strip-based process. The resulting transistor shows extremely high packing density for low on resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
Features
- Exceptional dv/dt capability
- 100% Avalanche tested
- Application oriented characterization
Ausführung | N-Kanal | |
Einschaltwiderstand RDS (on) max @VGS=10V | 40 mΩ | |
Gate Charge Qg @10V (nC) | 5x10<sup>-9</sup> C | |
Gehäuse | TO-220 | |
max. Spannung | 60 V | |
max. Strom | 30 A | |
max. Temperatur | 175 °C | |
min. Temperatur | -55 °C | |
Montage | THT | |
Verlustleistung W (DC) | 70 W |
Zolltarifnummer | 85412900 |
MSL | MSL 1 |
Originalverpackung | Stange mit 50 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |