L297D | STMicroelectronics

IC, SO20, 4.75 V, 7 V

Order No.: 40S9732
EAN: 4099879101969
MPN:
L297D
L297D STMicroelectronics Motor Control ICs
Image may differ
Unit Price (€ / pc.)
13.8992 € *
Available: 63 pcs.
Leadtime: 3 Weeks **
Total Price:
13.90 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8992 €
5 pcs.
12.4950 €
15 pcs.
11.3645 €
50 pcs.
10.4244 €
150 pcs.
9.6271 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC, L297D, STMicroelectronics

The L297D Stepper Motor Controller IC generates four phase drive signals for two phase bipolar and four phase unipolar step motors in microcomputer-controlled applications. The motor can be driven in half step, normal and wave drive modes and on-chip PWM chopper circuits permit switch-mode control of the current in the windings. A feature of this device is that it requires only clock, direction and mode input signals. Since the phase are generated internally the burden on the microprocessor, and the programmer, is greatly reduced.

Features

  • Reset input and home output
Technical specifications
Enclosure SOIC-20
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin QU
Customs tariff number 85423390
MSL MSL 3
Original Packaging Stange mit 40 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes