L298HN | STMicroelectronics

IC, Multivatt 15 vert., 4.8 V, 46 V

Order No.: 40S9730
EAN: 4099879101952
MPN:
L298HN
L298HN STMicroelectronics Motor Control ICs
Image may differ
Unit Price (€ / pc.)
8.5561 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
25 pcs.
8.0563 €
250 pcs.
7.5565 €
500 pcs.
7.0448 €
1000 pcs.
6.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC, L298HN, STMicroelectronics

The L298HN is an integrated monolithic circuit in a 15-lead Multiwatt horizontal and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors. Two enable inputs are provided to enable or disable the device independently of the input signals.

The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.

Features

  • Overtemperature protection
Technical specifications
Output current 2 A
Enclosure Multiwatt-15
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Logistics
Country of origin MA
Customs tariff number 85423390
MSL MSL 1
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes