L298N | STMicroelectronics
IC, Multivatt 15 horiz., 4.8 V, 46 V
IC, L298N, STMicroelectronics
The L298N is an integrated monolithic circuit in a 15-lead Multiwatt vertical and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors. Two enable inputs are provided to enable or disable the device independently of the input signals.
The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.
Features
- Overtemperature protection
Output current | 2 A | |
Enclosure | Multiwatt-15 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Country of origin | QU |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Stange mit 25 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |